PRT-18382 | |
---|---|
DigiKey Part Number | 1568-PRT-18382-ND |
Manufacturer | |
Manufacturer Product Number | PRT-18382 |
Description | CABLE 2COND 22AWG CLEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 22 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥2.11600 | ¥52.90 |