Q2-F3X-3/8-01-QB48IN-25

DigiKey Part Number
Q2F3X038B-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-3/8-01-QB48IN-25
Description
HEATSHRINK POL 3/8" BLK 4' 1=1PC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Corrosion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.94000¥13.94
5¥12.66600¥63.33
10¥9.63200¥96.32
25¥9.12360¥228.09
50¥8.61860¥430.93
100¥8.11100¥811.10
Manufacturers Standard Package
Alternate Length
HEATSHRINK POLY 3/8" BLK 100'
In-Stock: 624
Unit Price: ¥236.25000
HEATSHRNK 3/8" X 0.5' BLK 16PC
In-Stock: 38
Unit Price: ¥29.16000
HEATSHRINK POLY 3/8" BLK 250'
In-Stock: 48
Unit Price: ¥482.78000
HEATSHRIN POLY 3/8" BLACK FOOT
In-Stock: 1073
Unit Price: ¥8.25000