Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.342' (104.24mm, 4.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.26864 | ¥268.64 |
2,000 | ¥0.25589 | ¥511.78 |
3,000 | ¥0.24308 | ¥729.24 |
5,000 | ¥0.23028 | ¥1,151.40 |
10,000 | ¥0.22389 | ¥2,238.90 |
25,000 | ¥0.18551 | ¥4,637.75 |
50,000 | ¥0.17271 | ¥8,635.50 |