33+SUPER-3/4X20FT | |
---|---|
DigiKey Part Number | 3M156004-ND |
Manufacturer | |
Manufacturer Product Number | 33+SUPER-3/4X20FT |
Description | TAPE ELECT BLACK 3/4"X6.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 20' (6.1m) 6.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 20' (6.1m) 6.7 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.75000 | ¥53.75 |
10 | ¥49.47800 | ¥494.78 |
25 | ¥47.32760 | ¥1,183.19 |
50 | ¥43.02600 | ¥2,151.30 |
100 | ¥40.87510 | ¥4,087.51 |
300 | ¥38.72397 | ¥11,617.19 |
500 | ¥36.57252 | ¥18,286.26 |
1,000 | ¥34.42123 | ¥34,421.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/944/33+ SUPER X66 SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/559/MFG_33-SUPER_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/559/MFG_33-SUPER_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/559/MFG_33-SUPER_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/559/MFG_33-SUPER_tmb.jpg)