35-RED-1/2 | |
---|---|
DigiKey Part Number | SCP485-ND |
Manufacturer | |
Manufacturer Product Number | 35-RED-1/2 |
Description | TAPE ELECTRICAL RED 1/2"X6.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Red 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 20' (6.1m) 6.7 yds | |
Color | Red | |
Usage | Color Coding | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.51000 | ¥37.51 |
10 | ¥34.49900 | ¥344.99 |
30 | ¥33.00267 | ¥990.08 |
50 | ¥30.00280 | ¥1,500.14 |
100 | ¥28.50220 | ¥2,850.22 |
250 | ¥27.00244 | ¥6,750.61 |
500 | ¥25.50230 | ¥12,751.15 |
1,000 | ¥24.00225 | ¥24,002.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/219/319/35-BLUE-1%7E2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/762/MFG_vinyl%20electrical%20type%20brown_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/361/806/MFG_35-GRAY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/805/249/MFG_35-GREEN-1%5E2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/374/35-ORANGE-1%5E2_tmb.jpg)