1755-3/4X60FT | |
---|---|
DigiKey Part Number | 3M158594-ND |
Manufacturer | |
Manufacturer Product Number | 1755-3/4X60FT |
Description | TAPE ELECTRICAL BLACK 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | - | |
Thickness | 0.0130" (13.0 mils, 0.330mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.45000 | ¥110.45 |
20 | ¥100.42750 | ¥2,008.55 |
40 | ¥95.40625 | ¥3,816.25 |
60 | ¥90.38500 | ¥5,423.10 |
100 | ¥85.36340 | ¥8,536.34 |
260 | ¥80.34204 | ¥20,888.93 |
500 | ¥75.32058 | ¥37,660.29 |
1,000 | ¥70.29918 | ¥70,299.18 |