33+SUPER-3/4X44FT | |
---|---|
DigiKey Part Number | 3M15506-ND |
Manufacturer | |
Manufacturer Product Number | 33+SUPER-3/4X44FT |
Description | TAPE ELECTRICAL BLK 3/4"X14.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 44' (13.4m) 14.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 44' (13.4m) 14.7 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.01000 | ¥87.01 |
10 | ¥83.19500 | ¥831.95 |
25 | ¥75.63560 | ¥1,890.89 |
50 | ¥71.85300 | ¥3,592.65 |
100 | ¥68.07050 | ¥6,807.05 |
300 | ¥64.28890 | ¥19,286.67 |
500 | ¥60.50732 | ¥30,253.66 |
1,000 | ¥56.72554 | ¥56,725.54 |