35-MULTI-COLOR-1/2X20FT-8PK | |
---|---|
DigiKey Part Number | 35-MULTI-COLOR-1/2X20FT-8PK-ND |
Manufacturer | |
Manufacturer Product Number | 35-MULTI-COLOR-1/2X20FT-8PK |
Description | TAPE ELECT 1/2"X6.7YDS 1=8RL PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 20' (6.1m) 6.7 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.34000 | ¥250.34 |
10 | ¥237.20300 | ¥2,372.03 |
25 | ¥224.02680 | ¥5,600.67 |
50 | ¥210.84900 | ¥10,542.45 |
100 | ¥197.67120 | ¥19,767.12 |
250 | ¥184.49304 | ¥46,123.26 |