35 ORANGE (3/4"X66') | |
---|---|
DigiKey Part Number | 3M35-OR-ND |
Manufacturer | |
Manufacturer Product Number | 35 ORANGE (3/4"X66') |
Description | TAPE ELECT ORANGE 3/4"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Orange 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Orange | |
Usage | Color Coding | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.63000 | ¥106.63 |
10 | ¥96.95800 | ¥969.58 |
30 | ¥92.10733 | ¥2,763.22 |
50 | ¥87.25900 | ¥4,362.95 |
100 | ¥82.41110 | ¥8,241.11 |
250 | ¥77.56348 | ¥19,390.87 |
500 | ¥72.71576 | ¥36,357.88 |
1,000 | ¥67.86801 | ¥67,868.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/950/35%20BLUE%20X66%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/679/35%20GRAY%20%2834X66%27%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/653/327/MFG_35-GREEN-%2834X66%27%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/981/MFG_35-RED-%2834X66%27%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/980/35%20VIOLET%20X66%20SERIES_tmb.jpg)