1593LBK | |
---|---|
DigiKey Part Number | HM962-ND |
Manufacturer | |
Manufacturer Product Number | 1593LBK |
Description | BOX PLASTIC BLK 3.63"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593LBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.631" L x 2.607" W (92.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 9.47in² (61.1cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.80000 | ¥48.80 |
5 | ¥45.10800 | ¥225.54 |
10 | ¥41.45200 | ¥414.52 |
25 | ¥39.01720 | ¥975.43 |
50 | ¥36.57740 | ¥1,828.87 |
100 | ¥34.13920 | ¥3,413.92 |
250 | ¥33.52912 | ¥8,382.28 |
500 | ¥32.91960 | ¥16,459.80 |
1,000 | ¥32.43189 | ¥32,431.89 |