MRJ598001 | |
---|---|
DigiKey Part Number | MRJ598001-ND |
Manufacturer | |
Manufacturer Product Number | MRJ598001 |
Description | RJ45 JACK R/A 8POS W/TERM BLCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector To |
Datasheet | Datasheet |
EDA/CAD Models | MRJ598001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Features | Dust Tight, Right Angle, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.43000 | ¥226.43 |
20 | ¥215.51550 | ¥4,310.31 |