1593LTBU | |
---|---|
DigiKey Part Number | HM4011-ND |
Manufacturer | |
Manufacturer Product Number | 1593LTBU |
Description | BOX PLAS TRN BLU 3.63"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593LTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.631" L x 2.607" W (92.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 9.47in² (61.1cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |
5 | ¥62.91000 | ¥314.55 |
10 | ¥57.80000 | ¥578.00 |
25 | ¥54.40080 | ¥1,360.02 |
50 | ¥51.00220 | ¥2,550.11 |
100 | ¥47.60170 | ¥4,760.17 |
250 | ¥46.75192 | ¥11,687.98 |
500 | ¥45.90198 | ¥22,950.99 |
1,000 | ¥45.22197 | ¥45,221.97 |