Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,018 In Stock 5,500 Factory | 1 : ¥1.48000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 4.8mm | 1 | 414 | PCB, Through Hole | PC Pin, Solder Tab | - | 0.065" (1.65mm) | - | ||
3,234 In Stock 1,100 Factory | 1 : ¥1.97000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 4.8mm | 1 | 414 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.065" (1.65mm) | - | ||
28,311 In Stock 36,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,000 : ¥3.01247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 4.8mm | 1 | 414 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.085" (2.16mm) | - | ||
1,748 In Stock 100 Factory | 1 : ¥2.87000 Box | - | Box | Active | Coin Cell, Retainer | Retainer | Coin, 5.8mm | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.061" (1.55mm) | - | ||
6,875 In Stock 3,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 500 : ¥2.55078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 5.8mm | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.110" (2.79mm) | - | ||
495 In Stock 23,495 Factory | 1 : ¥2.89000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 5.8mm | 1, 2 | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.203" (5.16mm) | - |