2995 | |
---|---|
DigiKey Part Number | 36-2995-ND |
Manufacturer | |
Manufacturer Product Number | 2995 |
Description | BATT RETAINER COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 4.8mm 1 Cell PC Pin, Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 414 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin, Solder Tab | |
Height Above Board | 0.065" (1.65mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
25 | ¥1.37600 | ¥34.40 |
100 | ¥1.34800 | ¥134.80 |
250 | ¥1.26136 | ¥315.34 |
500 | ¥1.11654 | ¥558.27 |
1,000 | ¥0.79060 | ¥790.60 |
2,500 | ¥0.67649 | ¥1,691.23 |