2994 | |
---|---|
DigiKey Part Number | 36-2994-ND |
Manufacturer | |
Manufacturer Product Number | 2994 |
Description | BATT RETAINR COIN 4.8MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2994 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 414 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.065" (1.65mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
25 | ¥1.84240 | ¥46.06 |
100 | ¥1.80450 | ¥180.45 |
250 | ¥1.69088 | ¥422.72 |
500 | ¥1.50158 | ¥750.79 |
1,000 | ¥1.05906 | ¥1,059.06 |
2,500 | ¥0.94002 | ¥2,350.05 |