2987 | |
---|---|
DigiKey Part Number | 2987K-ND |
Manufacturer | |
Manufacturer Product Number | 2987 |
Description | BATT RETAIN COIN 1 OR 2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 5.8mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.203" (5.16mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥2.02330 | ¥202.33 |
1,000 | ¥1.63903 | ¥1,639.03 |
5,000 | ¥1.38614 | ¥6,930.70 |