2986TR | |
---|---|
DigiKey Part Number | 36-2986TR-ND - Tape & Reel (TR) 36-2986CT-ND - Cut Tape (CT) 36-2986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2986TR |
Description | BATT RETAINR COIN 5.8MM 1CEL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2986TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.110" (2.79mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
25 | ¥4.88000 | ¥122.00 |
100 | ¥3.70340 | ¥370.34 |
250 | ¥3.27112 | ¥817.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.55078 | ¥1,275.39 |
1,000 | ¥2.26796 | ¥2,267.96 |