OWS-142550TA-4 | |
---|---|
DigiKey Part Number | 3949-OWS-142550TA-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-142550TA-4 |
Description | SPEAKER 4OHM 2W TOP PORT 103DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms IoT Speaker Speaker 2 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-142550TA-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 2W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.984" W (14.00mm x 25.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.28000 | ¥112.80 |
25 | ¥10.40000 | ¥260.00 |
40 | ¥9.97700 | ¥399.08 |
80 | ¥9.38375 | ¥750.70 |
230 | ¥8.55070 | ¥1,966.66 |
440 | ¥8.07845 | ¥3,554.52 |
945 | ¥7.55815 | ¥7,142.45 |
4,900 | ¥7.08096 | ¥34,696.70 |