SMS-1516MS-2-R

DigiKey Part Number
668-SMS-1516MS-2-R-ND
Manufacturer
Manufacturer Product Number
SMS-1516MS-2-R
Description
SPEAKR 16OHM 300MW TOP PORT 85DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 300 mW 800 Hz ~ 20 kHz Top Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
800Hz
Impedance
16 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
300mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
500 mW
Port Location
Top
Shape
Square
Material - Cone
Polyimide (PI)
Material - Magnet
SmCo
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Operating Temperature
-30°C ~ 85°C
Distortion Rating
5% Max
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥18.24200¥182.42
25¥17.31960¥432.99