SM300608-1 | |
---|---|
DigiKey Part Number | 2104-SM300608-1-ND |
Manufacturer | |
Manufacturer Product Number | SM300608-1 |
Description | SPEAKER 8OHM 300MW TOP PORT 96DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 600 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Operating Temperature | -10°C ~ 40°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.14100 | ¥111.41 |
25 | ¥10.28840 | ¥257.21 |
50 | ¥10.26220 | ¥513.11 |