Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,665 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥7.02413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
9,142 In Stock | 1 : ¥10.97000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 1 ~ 30V | 5kHz | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.650" Dia (16.50mm) | 0.177" (4.50mm) | |||
22,200 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥12.83643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 76dB @ 3V, 10cm | 95mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.094" (2.40mm) | |||
8,229 In Stock | 1 : ¥22.78000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.5kHz | Piezo | Single Tone | - | 93dB @ 12V, 30cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.260" Dia (32.00mm) | 0.551" (14.00mm) | |||
7,326 In Stock | 1 : ¥63.33000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 6 ~ 14V | 2.8kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange | Wire Leads | 1.008" Dia (25.60mm) | 0.650" (16.50mm) | |||
9,544 In Stock | 1 : ¥5.87000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) | |||
5,627 In Stock | 1 : ¥10.80000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 2.5kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.488" (12.40mm) | |||
14,169 In Stock | 1 : ¥10.97000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 1 ~ 12V | 4.8kHz | Piezo | Single Tone | - | 85dB @ 4.8V, 10cm | 8mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.217" (5.50mm) | |||
705 In Stock | 1 : ¥10.97000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 3.8kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.205" (5.20mm) | |||
5,062 In Stock | 1 : ¥11.05000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 4kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.370" (9.40mm) | |||
798 In Stock | 1 : ¥14.62000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 750Hz | Piezo | Single Tone | - | 87dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.732" Dia (44.00mm) | 0.559" (14.20mm) | |||
1,593 In Stock | 1 : ¥23.12000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 2.9kHz | Piezo | Single Tone | - | 95dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.654" Dia (42.00mm) | 0.638" (16.20mm) | |||
46 In Stock | 1 : ¥5.19000 Tray | Tray | Active | - | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | 75dB | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | |||
36 In Stock | 1 : ¥29.24000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 750Hz | Piezo | Single Tone | - | 87dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 1.732" Dia (44.00mm) | 0.559" (14.20mm) | |||
22 In Stock | 1 : ¥17.00000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 2.6kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | - | - | Custom | Wire Leads | 1.181" Dia (30.00mm) | 0.677" (17.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥19.47000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 1.1kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 2mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 1.358" Dia (34.50mm) | 0.413" (10.50mm) | |||
2 In Stock | 1 : ¥24.48000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 3.5kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.402" (10.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.08000 Bulk | - | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 9 V | 9 ~ 40V | 8kHz | Piezo | Single Tone | - | - | - | Top | -20°C ~ 70°C | - | - | - | Wire Lead | Wire Leads | 0.551" Dia (14.00mm) | 0.098" (2.50mm) |