VG0832013D | |
---|---|
DigiKey Part Number | 1670-VG0832013D-ND |
Manufacturer | |
Manufacturer Product Number | VG0832013D |
Description | VIBRATION LRA MOTOR 235HZ 1G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 1.8VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 1.8VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
5 | ¥27.50400 | ¥137.52 |
10 | ¥26.74200 | ¥267.42 |
25 | ¥25.97160 | ¥649.29 |
50 | ¥23.68240 | ¥1,184.12 |
100 | ¥21.38980 | ¥2,138.98 |
300 | ¥20.62587 | ¥6,187.76 |
500 | ¥20.32030 | ¥10,160.15 |
1,000 | ¥19.09802 | ¥19,098.02 |