VSMY5890X01 | |
---|---|
DigiKey Part Number | 751-VSMY5890X01TR-ND - Tape & Reel (TR) 751-VSMY5890X01CT-ND - Cut Tape (CT) 751-VSMY5890X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY5890X01 |
Description | IR EMITTER 890NM 0805 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY5890X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57700 | ¥55.77 |
100 | ¥4.12990 | ¥412.99 |
500 | ¥3.79512 | ¥1,897.56 |
1,000 | ¥3.12539 | ¥3,125.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96911 | ¥8,907.33 |
6,000 | ¥2.90215 | ¥17,412.90 |
15,000 | ¥2.83517 | ¥42,527.55 |
30,000 | ¥2.79052 | ¥83,715.60 |