BPW21R | |
---|---|
DigiKey Part Number | 751-1013-ND |
Manufacturer | |
Manufacturer Product Number | BPW21R |
Description | SENSOR PHOTODIODE 565NM RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 565nm 100° Radial, Lensed Metal Can, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BPW21R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 565nm | |
Color - Enhanced | - | |
Spectral Range | 420nm ~ 675nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 100° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Lensed Metal Can, 2 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.56000 | ¥104.56 |
10 | ¥75.85600 | ¥758.56 |
100 | ¥62.68370 | ¥6,268.37 |
500 | ¥54.89814 | ¥27,449.07 |
1,000 | ¥51.90375 | ¥51,903.75 |