V4PAN50-M3/I

DigiKey Part Number
V4PAN50-M3/ITR-ND - Tape & Reel (TR)
V4PAN50-M3/ICT-ND - Cut Tape (CT)
V4PAN50-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V4PAN50-M3/I
Description
DIODE SCHOTTKY 50V 3A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
EDA/CAD Models
V4PAN50-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 50 V
Capacitance @ Vr, F
480pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.89100¥38.91
100¥2.70760¥270.76
500¥2.11418¥1,057.09
1,000¥1.71839¥1,718.39
2,000¥1.53618¥3,072.36
5,000¥1.45804¥7,290.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥1.35390¥18,954.60
28,000¥1.32266¥37,034.48
Manufacturers Standard Package