770785-1 | |
---|---|
DigiKey Part Number | A25514-ND |
Manufacturer | |
Manufacturer Product Number | 770785-1 |
Description | CONN RCPT HSG 3POS 6.30MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770785-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.90300 | ¥59.03 |
25 | ¥5.68440 | ¥142.11 |
50 | ¥5.63020 | ¥281.51 |
100 | ¥5.08020 | ¥508.02 |
250 | ¥4.91572 | ¥1,228.93 |
500 | ¥4.83476 | ¥2,417.38 |