770783-1

DigiKey Part Number
A25516-ND
Manufacturer
Manufacturer Product Number
770783-1
Description
CONN PLUG HSG 3POS 6.30MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
770783-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.248" (6.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.56500¥45.65
25¥4.54840¥113.71
50¥4.43320¥221.66
100¥3.80200¥380.20
250¥3.43924¥859.81
500¥3.24812¥1,624.06
1,000¥2.84683¥2,846.83
2,500¥2.80861¥7,021.52
Manufacturers Standard Package