8300SB2-LF | |
---|---|
DigiKey Part Number | 438-1138-ND |
Manufacturer | |
Manufacturer Product Number | 8300SB2-LF |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Single Side) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | - | |
Circuit Pattern | 5 Hole Pad (Single Side) | |
Edge Contacts | - | |
Hole Diameter | 0.035" (0.89mm) | |
Size / Dimension | 3.30" L x 2.75" W (83.8mm x 69.9mm) | |
Board Thickness | 0.031" (0.79mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.33000 | ¥71.33 |
5 | ¥69.89800 | ¥349.49 |
10 | ¥68.46900 | ¥684.69 |
25 | ¥67.04720 | ¥1,676.18 |
50 | ¥65.61920 | ¥3,280.96 |