PSAD36BSF-12-B2 | |
---|---|
DigiKey Part Number | 3989-PSAD36BSF-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | PSAD36BSF-12-B2 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.78" L x 1.79" W x 1.20" H (96.0mm x 45.5mm x 30.5mm) | |
Approval Agency | CB, CE, cULus, FCC | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.93000 | ¥114.93 |
5 | ¥111.78000 | ¥558.90 |
10 | ¥105.57400 | ¥1,055.74 |
25 | ¥99.36800 | ¥2,484.20 |
50 | ¥93.15660 | ¥4,657.83 |
100 | ¥86.94610 | ¥8,694.61 |
250 | ¥83.84044 | ¥20,960.11 |
500 | ¥82.59852 | ¥41,299.26 |