3021441F701 | |
---|---|
DigiKey Part Number | 1939-3021441F701-ND |
Manufacturer | |
Manufacturer Product Number | 3021441F701 |
Description | CORD 18AWG NEMA5-15-IEC320 0.98' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.98' (300.0mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 0.98' (300.0mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.93500 | ¥369.35 |
25 | ¥34.89040 | ¥872.26 |
50 | ¥34.04000 | ¥1,702.00 |
100 | ¥32.33810 | ¥3,233.81 |
300 | ¥29.96470 | ¥8,989.41 |