Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
410 In Stock | 1 : ¥68.88000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT, VCTF | 16 AWG | Unshielded | 6.00' (1.83m) | cULus, PSE | Canada, Japan, United States | Black | 125V | 12A | 105°C | - | ||
2,202 In Stock | 1 : ¥94.57000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT, VCTF | 14 AWG | Unshielded | 6.00' (1.83m) | CSA, cULus, PSE, UL | Canada, Japan, United States | Black | 125V | 15A | 105°C | - | ||
259 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 5.00' (1.52m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 105°C | - | ||
363 In Stock | 1 : ¥45.81000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 105°C | - | ||
334 In Stock | 1 : ¥40.88000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 0.98' (300.0mm) | CSA, UL | Canada, United States | Black | 125V | 15A | 60°C | - |