![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TEN 8
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TEN 8-2411 DC DC CONVERTER 5V 7.5W | DC DC CONVERTER 5V 7.5W | 506 | Tube | - | |
TEN 8-2410 DC DC CONVERTER 3.3V 6.6W | DC DC CONVERTER 3.3V 6.6W | 303 | Tube | - | |
TEN 8-2423 DC DC CONVERTER +/-15V 8W | DC DC CONVERTER +/-15V 8W | 373 | Tube | - | |
TEN 8-2421 DC DC CONVERTER +/-5V 8W | DC DC CONVERTER +/-5V 8W | 295 | Tube | - | |
TEN 8-2413WI DC DC CONVERTER 15V 8W | DC DC CONVERTER 15V 8W | 2,157 | Tube | - | |
TEN 8-2411WI DC DC CONVERTER 5V 8W | DC DC CONVERTER 5V 8W | 1,476 | Tube | - | |
TEN 8-2423WI DC DC CONVERTER +/-15V 8W | DC DC CONVERTER +/-15V 8W | 582 | Tube | - | |
TEN 8-2422WI DC DC CONVERTER +/-12V 8W | DC DC CONVERTER +/-12V 8W | 235 | Tube | - | |
TEN 8-2421WI DC DC CONVERTER +/-5V 8W | DC DC CONVERTER +/-5V 8W | 202 | Tube | - | |
TEN 8-7212WI DC DC CONVERTER 12V 8W | DC DC CONVERTER 12V 8W | 358 | Tube | - | |
TEN 8-2422 DC DC CONVERTER +/-12V 8W | DC DC CONVERTER +/-12V 8W | 105 | Tube | - | |
TEN 8-4810WI DC DC CONVERTER 3.3V 7.9W | DC DC CONVERTER 3.3V 7.9W | 151 | Tube | - | |
TEN 8-4811WI DC DC CONVERTER 5V 8W | DC DC CONVERTER 5V 8W | 118 | Tube | - | |
TEN 8-4812WI DC DC CONVERTER 12V 8W | DC DC CONVERTER 12V 8W | 106 | Tube | - | |
TEN 8-7211WI DC DC CONVERTER 5V 8W | DC DC CONVERTER 5V 8W | 196 | Tube | - |