TEN 8-4812WI | |
---|---|
DigiKey Part Number | 1951-2228-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4812WI |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4812WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.02000 | ¥298.02 |
10 | ¥293.46800 | ¥2,934.68 |
25 | ¥288.88000 | ¥7,222.00 |
50 | ¥275.12540 | ¥13,756.27 |
100 | ¥252.19860 | ¥25,219.86 |
250 | ¥247.61296 | ¥61,903.24 |
500 | ¥227.00110 | ¥113,500.55 |