TEN 8-7212WI | |
---|---|
DigiKey Part Number | 1951-2081-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-7212WI |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-7212WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.30000 | ¥373.30 |
10 | ¥346.61000 | ¥3,466.10 |
25 | ¥335.60360 | ¥8,390.09 |
50 | ¥319.09700 | ¥15,954.85 |
100 | ¥297.09070 | ¥29,709.07 |
250 | ¥292.68940 | ¥73,172.35 |
500 | ¥272.36026 | ¥136,180.13 |