TEN 8-2422 | |
---|---|
DigiKey Part Number | 1951-2571-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-2422 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.78000 | ¥263.78 |
10 | ¥258.83900 | ¥2,588.39 |
25 | ¥254.79640 | ¥6,369.91 |
50 | ¥242.66220 | ¥12,133.11 |
100 | ¥222.44050 | ¥22,244.05 |
250 | ¥218.39624 | ¥54,599.06 |
500 | ¥200.21660 | ¥100,108.30 |