TEN 8-7211WI | |
---|---|
DigiKey Part Number | 1951-2576-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-7211WI |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-7211WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.33000 | ¥410.33 |
10 | ¥381.21400 | ¥3,812.14 |
25 | ¥369.11280 | ¥9,227.82 |
50 | ¥350.95920 | ¥17,547.96 |
100 | ¥326.75510 | ¥32,675.51 |
250 | ¥321.91400 | ¥80,478.50 |
500 | ¥299.55524 | ¥149,777.62 |