TEN 40-7213WIR | |
---|---|
DigiKey Part Number | 1951-1570-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-7213WIR |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-7213WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥890.68000 | ¥890.68 |
10 | ¥876.53600 | ¥8,765.36 |
25 | ¥819.98560 | ¥20,499.64 |
50 | ¥791.71080 | ¥39,585.54 |
100 | ¥752.12560 | ¥75,212.56 |
250 | ¥699.88584 | ¥174,971.46 |