TS5A623157DGSR | |
---|---|
DigiKey Part Number | 296-22859-2-ND - Tape & Reel (TR) 296-22859-1-ND - Cut Tape (CT) 296-22859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A623157DGSR |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A623157DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5ns, 3.4ns | |
-3db Bandwidth | 371MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -61dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥4.86680 | ¥121.67 |
100 | ¥3.97110 | ¥397.11 |
250 | ¥3.68884 | ¥922.21 |
500 | ¥3.13926 | ¥1,569.63 |
1,000 | ¥2.51146 | ¥2,511.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16417 | ¥5,410.43 |
5,000 | ¥2.01493 | ¥10,074.65 |
12,500 | ¥1.94031 | ¥24,253.88 |
25,000 | ¥1.86568 | ¥46,642.00 |