TPS82740BSIPR | |
---|---|
DigiKey Part Number | 296-46481-2-ND - Tape & Reel (TR) 296-46481-1-ND - Cut Tape (CT) 296-46481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82740BSIPR |
Description | DC DC CONVERTER 2.6-3.3V 0.66W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.6 ~ 3.3V 200mA 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82740BSIPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 9-TBGA Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 9-USIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥22.01900 | ¥220.19 |
25 | ¥19.05320 | ¥476.33 |
100 | ¥15.72750 | ¥1,572.75 |
250 | ¥14.11068 | ¥3,527.67 |
500 | ¥13.12420 | ¥6,562.10 |
1,000 | ¥12.30453 | ¥12,304.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.28052 | ¥33,841.56 |
6,000 | ¥10.77382 | ¥64,642.92 |