SN74LVC2G126YZPR | |
---|---|
DigiKey Part Number | 296-SN74LVC2G126YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC2G126YZPRCT-ND - Cut Tape (CT) 296-SN74LVC2G126YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G126YZPR |
Description | IC BUF NON-INVERT 5.5V 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G126YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.11800 | ¥152.95 |
100 | ¥4.99320 | ¥499.32 |
250 | ¥4.63756 | ¥1,159.39 |
500 | ¥3.94694 | ¥1,973.47 |
1,000 | ¥3.15757 | ¥3,157.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44242 | ¥7,327.26 |