TPS6281020QWRWYRQ1 | |
---|---|
DigiKey Part Number | 296-53623-2-ND - Tape & Reel (TR) 296-53623-1-ND - Cut Tape (CT) 296-53623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6281020QWRWYRQ1 |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6281020QWRWYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.34799 | ¥34,043.97 |
6,000 | ¥10.92769 | ¥65,566.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥21.01520 | ¥525.38 |
100 | ¥17.90440 | ¥1,790.44 |
250 | ¥16.81200 | ¥4,203.00 |
500 | ¥14.71034 | ¥7,355.17 |
1,000 | ¥12.18862 | ¥12,188.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.29480 | ¥507.37 |
100 | ¥17.29070 | ¥1,729.07 |
250 | ¥16.23572 | ¥4,058.93 |
500 | ¥14.20608 | ¥7,103.04 |
1,000 | ¥11.77081 | ¥11,770.81 |