TPS22998RYZR | |
---|---|
DigiKey Part Number | 296-TPS22998RYZRTR-ND - Tape & Reel (TR) 296-TPS22998RYZRCT-ND - Cut Tape (CT) 296-TPS22998RYZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22998RYZR |
Description | 5.5-V, 10-A, 4-MON-RESISTANCE LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 10-WQFN-HR (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WQFN-HR (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.11440 | ¥127.86 |
100 | ¥4.17240 | ¥417.24 |
250 | ¥3.87588 | ¥968.97 |
500 | ¥3.29848 | ¥1,649.24 |
1,000 | ¥2.63878 | ¥2,638.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39139 | ¥7,174.17 |
6,000 | ¥2.22648 | ¥13,358.88 |
15,000 | ¥2.14402 | ¥32,160.30 |
30,000 | ¥2.06155 | ¥61,846.50 |