5787252-1

DigiKey Part Number
A115524-ND
Manufacturer
Manufacturer Product Number
5787252-1
Description
CONN HDR 6POS 2.00MM KINKED PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Header, Male Blades Connector Kinked Pin 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5787252-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
6
Pitch
0.079" (2.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Kinked Pin
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Current Rating (Amps)
7 A
Material - Insulation
Syndiotactic Polystyrene (SPS)
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.58000¥66.58
27¥56.49556¥1,525.38
108¥51.60926¥5,573.80
513¥48.25012¥24,752.31
1,026¥43.05866¥44,178.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.