5787526-1 | |
---|---|
DigiKey Part Number | A115529-ND |
Manufacturer | |
Manufacturer Product Number | 5787526-1 |
Description | CONN RCPT 6POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5787526-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Current Rating (Amps) | 4 A | |
Material - Insulation | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
21 | ¥65.45952 | ¥1,374.65 |
105 | ¥58.22390 | ¥6,113.51 |
504 | ¥54.43393 | ¥27,434.70 |
1,008 | ¥48.57712 | ¥48,965.74 |