6447142-5 | |
---|---|
DigiKey Part Number | 6447142-5-ND |
Manufacturer | |
Manufacturer Product Number | 6447142-5 |
Description | CONN HDR 6POS 2.50MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6447142-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 1 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥57.82200 | ¥578.22 |
100 | ¥51.43110 | ¥5,143.11 |
500 | ¥48.08384 | ¥24,041.92 |
1,000 | ¥42.91019 | ¥42,910.19 |