1827684-3 | |
---|---|
DigiKey Part Number | A118296-ND |
Manufacturer | |
Manufacturer Product Number | 1827684-3 |
Description | CONN RCPT 7POS 2.00MM EDGE R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1827684-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyed, Panel Stops | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Thermoplastic, Halogen Free | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.64320 | ¥166.08 |
80 | ¥6.58013 | ¥526.41 |
230 | ¥5.93783 | ¥1,365.70 |
440 | ¥5.74536 | ¥2,527.96 |
1,080 | ¥5.65093 | ¥6,103.00 |