1717445-5 | |
---|---|
DigiKey Part Number | 1717445-5-ND |
Manufacturer | |
Manufacturer Product Number | 1717445-5 |
Description | CONN HDR 8POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1717445-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.03200 | ¥150.32 |
25 | ¥14.95480 | ¥373.87 |
66 | ¥14.80121 | ¥976.88 |
132 | ¥13.58098 | ¥1,792.69 |
264 | ¥13.50481 | ¥3,565.27 |
990 | ¥12.28394 | ¥12,161.10 |
2,442 | ¥10.98692 | ¥26,830.06 |