K 3/64 CLEAR 4FT

DigiKey Part Number
2786-K3/64CLEAR4FT-ND
Manufacturer
Manufacturer Product Number
K 3/64 CLEAR 4FT
Description
SUMITUBE K - HEAT-SHRINK 1=1PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
170°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.20000¥27.20
5¥26.14800¥130.74
10¥20.16400¥201.64
25¥18.52520¥463.13
50¥17.43520¥871.76
100¥16.34540¥1,634.54
Manufacturers Standard Package