M83723/59-212WT | |
---|---|
DigiKey Part Number | 623-M83723/59-212WT-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-212WT |
Description | DUST CAP SZ 12 PLUG BAYONET 8IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Wire Rope | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.67000 | ¥283.67 |
10 | ¥248.42000 | ¥2,484.20 |
25 | ¥237.68320 | ¥5,942.08 |
50 | ¥230.01560 | ¥11,500.78 |
100 | ¥222.34780 | ¥22,234.78 |
250 | ¥210.08008 | ¥52,520.02 |