STD3N62K3 | |
---|---|
DigiKey Part Number | 497-8478-2-ND - Tape & Reel (TR) 497-8478-1-ND - Cut Tape (CT) 497-8478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3N62K3 |
Description | MOSFET N-CH 620V 2.7A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 2.7A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3N62K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 385 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.77300 | ¥67.73 |
100 | ¥5.26740 | ¥526.74 |
500 | ¥4.46482 | ¥2,232.41 |
1,000 | ¥3.63703 | ¥3,637.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.42382 | ¥8,559.55 |
5,000 | ¥3.26079 | ¥16,303.95 |
12,500 | ¥3.11029 | ¥38,878.62 |
25,000 | ¥3.10433 | ¥77,608.25 |